1-1768020-7 | TE Connectivity
Warning sign, symbol: lightning, PVC, 1-1768020-7
Order No.: 39P1185
EAN: 4099891425258
MPN:
1-1768020-7
ESSW50-105
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Etiquette, 1-1768020-7, TE Connectivity
Label acrylic permanent with a nominal thickness of 0.07 mm
Technical specifications
Type of labeling | Symbol: Blitz | |
Version | Warnschild | |
Colour | gelb/schwarz | |
Material | PVC |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |