1768020-3 | TE Connectivity

Warning sign, symbol: lightning, (L x W) 37 x 74 mm, PVC, 1768020-3

Order No.: 39P1180
EAN: 4099891425227
MPN:
1768020-3
ESSW19-074
1768020-3 TE Connectivity Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Next delivery: 139 pcs. on 2025-05-27
Leadtime: 5 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Warning sign, 1768020-3, TE Connectivity

Safety symbol and electrical sign, warning high voltage, width 74 mm, height 37 mm, yellow, PVC.

Technical specifications
Type of labeling Symbol: Blitz
Version Warnschild
Width 74 mm
Operational temperature -30 °C bis 120 °C
Colour gelb/schwarz
Length 37 mm
Material PVC
Logistics
Country of origin TH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes