3-1768036-0 | TE Connectivity
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-0
No longer in assortment
Inspection stickers, type TE Connectivity/Idento PRP 35-20.
Black imprint; Design: the text field "Electrically tested" and the rectangle for entering the year etc. are encircled by the numerals 1 to 12. etc. The sticker adheres well and it is destroyed when removed. It is resistant to water, aliphatic solvents as well as oils and greases on kerosene base. Outer diameter: 35 mm.
Type: PRP 35–20 BL, stickers, blue
Version | Electro test badge | |
diameter | 35 mm | |
Colour | black on blue | |
Material | vinyl | |
Period | 1 to 12 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |