3-1768036-1 | TE Connectivity

Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-1

Order No.: 14L7104
EAN: 4099891423902
MPN:
3-1768036-1
PRP35-20GE
Series: PRP35
3-1768036-1 TE Connectivity Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
5.2360 € *
Available: 53 pck.
Available in 5 Days: 25 pck.
Leadtime: 8 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pck.
5.2360 €
10 pck.
4.8552 €
25 pck.
4.4506 €
50 pck.
4.1888 €
100 pck.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inspection stickers, type TE Connectivity/Idento PRP 35-20.

Black imprint; Design: the text field "Electrically tested" and the rectangle for entering the year etc. are encircled by the numerals 1 to 12. etc. The sticker adheres well and it is destroyed when removed. It is resistant to water, aliphatic solvents as well as oils and greases on kerosene base. Outer diameter: 35 mm.

Type: PRP 35–20 GE, sticker, yellow

Technical specifications
Version Elektro-Prüfplakette
diameter 35 mm
Colour schwarz auf gelb
Material Vinyl
Period 1 bis 12
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes