3-1768036-3 | TE Connectivity
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-3
Unit Price (€ / pck.)
2.8917 € *
Available: 155 pck.
Leadtime: 3 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pck.
2.8917 €
10 pck.
2.6775 €
25 pck.
2.4633 €
50 pck.
2.3086 €
100 pck.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inspection stickers, type TE Connectivity/Idento PRP 35-20.
Black imprint; Design: the text field "Electrically tested" and the rectangle for entering the year etc. are encircled by the numerals 1 to 12. etc. The sticker adheres well and it is destroyed when removed. It is resistant to water, aliphatic solvents as well as oils and greases on kerosene base. Outer diameter: 35 mm.
Type: PRP 35–20 RT, sticker, red
Technical specifications
Version | Elektro-Prüfplakette | |
diameter | 35 mm | |
Colour | weiß auf rot | |
Material | Vinyl | |
Period | 1 bis 12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |