6-1768035-0 | TE Connectivity
Base plate, text: "Geprüft/nächste Prüfung", (L x W) 92 x 40 mm, PVC, 6-1768035-0
Order No.: 14L7095
EAN: 4099891423889
MPN:
6-1768035-0
PRG01
Unit Price (€ / pck.)
43.4350 € *
Available: 6 pck.
Available in 5 Days: 18 pck. - if ordered today
Total Price:
43.44 € *
Price list
Quantity
Price per unit*
1 pck.
43.4350 €
10 pck.
40.1625 €
25 pck.
37.4850 €
50 pck.
33.9150 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic stickers or sticker backing, type TE Connectivity/Idento PRG 01.
Self-adhesive, white, 0.1 mm PVC foil with good adhesion. Easy labeling. The lower field section offers space for a test label and additional legends; Dimensions: 92 x 40 mm.
Type: PRG 01, package of basic stickers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base plate | |
| Number of labels | 250 | |
| Type of labeling | text: "Geprüft/nächste Prüfung" | |
| Colour | black/white | |
| Material | PVC | |
| Length | 92 mm | |
| Width | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |