1651003-1 | TE Connectivity

Insulating sleeve, PVC, UL 94V-0, black, 1651003-1

Order No.: 37P1857
EAN: 4099889632903
MPN:
1651003-1
Series: RAPID LOCK
1651003-1 TE Connectivity Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,451.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.4514 €

Insulation boot, 1651003-1, TE

Insulation boot applies to wire and cable, Orientation: right angle, Primary product material: PVC, Color: black.

Technical specifications
Version UL 94V-0
Colour schwarz
Length 47.7 mm
Material PVC
Logistics
Country of origin IT
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes