1651003-2 | TE Connectivity

Insulating sleeve, PVC, UL 94V-0, red, 1651003-2

Order No.: 37P1858
EAN: 4099889632910
MPN:
1651003-2
Series: RAPID LOCK
TE Connectivity
1651003-2 TE Connectivity Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1654 €

Insulation boot, 1651003-2, TE

Insulation boot applies to wire and cable, Orientation: right angle, Primary product material: PVC, Color: red.

Technical specifications
Version UL 94V-0
Colour red
Length 47.7 mm
Material PVC
Logistics
Country of origin IT
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes