174197-1 | TE Connectivity
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-2, natural, 174197-1
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 2,758 pcs.
Leadtime: 12 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 174197-1, TE
Crimp terminal housing, Tab Housing, 2 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | Nylon | |
Colour | natur | |
Length | 28.5 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |