185010-2 | TE Connectivity
Insulating housing, 2 pole, PA, black, 185010-2
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 185010-2, TE
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: flag, Color: black, Housing material: polyamide - GF.
Technical specifications
Farbe | schwarz | |
Länge | 22 mm | |
Material | PA | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |