1969232-2 | TE Connectivity
Insulating grommet for 6.35 mm, 2 pole, nylon, UL 94V-0, black, 1969232-2
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 7 Weeks **
Insulating grommet, 1969232-2, TE Connectivity
Receptacle, Straight, Number of positions: 2, Nylon 66, Black, Without, Panel mount.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | Nylon | |
Colour | schwarz | |
Length | 23.11 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |