1969507-2 | TE Connectivity
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-0, natural, 1969507-2
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 1,442 pcs.
Leadtime: 16 Weeks **
Terminal housing, 1969507-2, TE
Crimp terminal housing, Receptacle, 1 position, Orientation: flag, Color: natural, Housing material: nylon.
Technical specifications
Für Stecker | 6,35 mm | |
Polzahl | 1-polig | |
Material | Nylon | |
Farbe | natur | |
Länge | 16.76 mm | |
Ausführung | UL 94V-0 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |