1969657-1 | TE Connectivity

Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-0, black, 1969657-1

Order No.: 34P8022
EAN: 4099889630572
MPN:
1969657-1
Series: FASTON 250
1969657-1 TE Connectivity Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 611 pcs.
Leadtime: 16 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1969657-1, TE

Crimp terminal housing, Receptacle, 1 position, Orientation: flag, Color: black, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material Nylon
Colour schwarz
Length 15.24 mm
Version UL 94V-0
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes