1969735-1 | TE Connectivity

Insulating grommet for 4.75 mm, 2 pole, nylon, UL 94V-0, natural, 1969735-1

Order No.: 71P3955
EAN: 4099891598532
MPN:
1969735-1
1969735-1 TE Connectivity Insulating Sleeves Image 1
1969735-1 TE Connectivity Insulating Sleeves Image 2
1969735-1 TE Connectivity Insulating Sleeves Image 3
1969735-1 TE Connectivity Insulating Sleeves Image 4
1969735-1 TE Connectivity Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 2,320 pcs.
Leadtime: 18 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
550 pcs.
0.3808 €

Insulating sleeve, 1969735-1, TE Connectivity

Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.

Technical specifications
For Plug 4,75 mm
Pin number 2-polig
Material Nylon
Colour natur
Length 24.3 mm
Version UL 94V-0
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes