1969823-1 | TE Connectivity
Insulating grommet for 6.35 mm, 1 pole, LCP, UL 94V-0, black, 1969823-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 8,790 pcs.
Leadtime: 16 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1969823-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Flag, UL 94V-0, Black, LCP, Contact mating retention, Mating alignment.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | LCP | |
Colour | schwarz | |
Length | 22.098 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |