1969900-1 | TE Connectivity
Insulating grommet for 6.35 mm, 2 pole, UL 94V-0, natural, 1969900-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 1969900-1, TE Connectivity
Crimp terminal housing, Receptacle, 2 Position, Flag, UL 94V-0, Natural, Box, -40 - 150 °C.
Features
- Fully enclosed flag housings with TPA cover
- Back is flat to aid assembly and improve ergonomics
Applications
- HVAC
- Appliances
- Industrial control
- Energy Management
Technical specifications
Version | UL 94V-0 | |
Colour | natur | |
For Plug | 6,35 mm | |
Length | 15.24 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |