1982857-1 | TE Connectivity
Insulating grommet, 1 pole, PBT, red, 1982857-1
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 4,815 pcs.
Leadtime: 25 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1982857-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, Red, PBT, Cable mount (Free-Hanging).
Technical specifications
Colour | rot | |
Length | 18 mm | |
Material | PBT | |
Pin number | 1-polig |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |