1982859-1 | TE Connectivity

Insulating grommet, 1 pole, PBT, black, 1982859-1

Order No.: 71P3998
EAN: 4099891598600
MPN:
1982859-1
Series: FASTON 187
1982859-1 TE Connectivity Insulating Sleeves Image 1
1982859-1 TE Connectivity Insulating Sleeves Image 2
1982859-1 TE Connectivity Insulating Sleeves Image 3
1982859-1 TE Connectivity Insulating Sleeves Image 4
1982859-1 TE Connectivity Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 4,841 pcs.
Leadtime: 10 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 1982859-1, TE Connectivity

Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, Black, PBT, Cable mount (Free-Hanging).

Technical specifications
Colour schwarz
Length 18 mm
Material PBT
Pin number 1-polig
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes