2-1644125-3 | TE Connectivity
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-2, gray, 2-1644125-3
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Crimp terminal housing, 2-1644125-3, TE
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: gray, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | Nylon | |
Colour | grau | |
Length | 24.7 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |