2-1644125-8 | TE Connectivity
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 2-1644125-8
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 5 Days: 1,495 pcs.
Leadtime: 34 Weeks **
Terminal housing, 2-1644125-8, TE
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Version | UL 94V-0 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 24.7 mm | |
Material | PA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |