2-480435-2 | TE Connectivity
Insulating housing for 4.75 mm, 1 pole, PA, UL 94V-0, natural, 2-480435-2
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 11,820 pcs.
Leadtime: 16 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2463 €
100 pcs.
0.2166 €
250 pcs.
0.1904 €
500 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 2-480435-2, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
For Plug | 4,75 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 19.69 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |