4-144835-2 | TE Connectivity
Insulating grommet for 5 mm, 2 pole, PA, yellow, 4-144835-2
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Available in 5 Days: 16,480 pcs.
Leadtime: 12 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2642 €
1600 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 4-144835-2, TE Connectivity
Tab housing, Straight, Number of positions: 2, Keyed, Cable Mount (Free-Hanging), Yellow, Loose piece
Technical specifications
Colour | yellow | |
For Plug | 5 mm | |
Length | 14.7 mm | |
Material | PA | |
Pin number | 2 pole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |