521125-3 | TE Connectivity
Insulating grommet for 4.75 mm, 1 pole, nylon, UL 94V-0, natural, 521125-3
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 13 Weeks **
Total Price:
202.42 € *
Price list
Quantity
Price per unit*
700 pcs.
0.2892 €
1600 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 521125-3, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
Für Stecker | 4,75 mm | |
Polzahl | 1-polig | |
Material | Nylon | |
Farbe | natur | |
Länge | 24.75 mm | |
Ausführung | UL 94V-0 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |