521190-4 | TE Connectivity
Insulating sleeve, 521190-4
Order No.: 71P9649
EAN: 4099891598853
MPN:
521190-4
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 18 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 521190-4, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 5 Position, Straight, Black, Nylon, Contact mating retention.
Technical specifications
Colour | schwarz | |
For Plug | 7,49 mm | |
Length | 38.23 mm | |
Material | Nylon | |
Pin number | 5-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |