521274-2 | TE Connectivity

Insulating grommet for 7.49 mm, 3 pole, nylon, natural, 521274-2

Order No.: 71P9657
EAN: 4099891598860
MPN:
521274-2
Series: Power Blade
521274-2 TE Connectivity Insulating Sleeves Image 1
521274-2 TE Connectivity Insulating Sleeves Image 2
521274-2 TE Connectivity Insulating Sleeves Image 3
521274-2 TE Connectivity Insulating Sleeves Image 4
521274-2 TE Connectivity Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 5 Days: 4,600 pcs.
Leadtime: 9 Weeks **
Total Price:
198.25 € *
Price list
Quantity
Price per unit*
70 pcs.
2.8322 €
250 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating grommet, 521274-2, TE Connectivity

Cap, Housing, Wire-to-Wire, 3 position, Straight, Nylon, Wire & Cable, Polarization, Cable mount (Free-Hanging).

Technical specifications
Colour natur
For Plug 7,49 mm
Length 23.75 mm
Material Nylon
Pin number 3-polig
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes