521498-4 | TE Connectivity
Insulating grommet for 6.35 mm, 4 pole, nylon, UL 94V-2, black, 521498-4
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 521498-4, TE Connectivity
Crimp terminal housing, Receptacle, 4 Position, Straight, UL 94V-2, Black, Nylon, Mating alignment, Panel mount, Carton.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 4-polig | |
Material | Nylon | |
Colour | schwarz | |
Length | 27.48 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |