521780-1 | TE Connectivity

Insulating housing for 6.35 mm, 5 pole, nylon, UL 94V-0, natural, 521780-1

Order No.: 35P3690
EAN: 4099889632620
MPN:
521780-1
TE Connectivity
521780-1 TE Connectivity Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 1,321 pcs.
Leadtime: 16 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2971 €
400 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 521780-1, TE

Crimp terminal housing, Receptacle, 5 position, Color: natural, Orientation: straight, Housing material: nylon.

Technical specifications
Version UL 94V-0
Colour natural
For Plug 6.35 mm
Length 34.18 mm
Material nylon
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes