880488-2 | TE Connectivity
Insulating grommet for 4.75 mm, 1 pole, PP, UL 94V-2, natural, 880488-2
Unit Price (€ / pc.)
0.0595 € *
Available: 3,950 pcs.
Available in 5 Days: 70,365 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
50 pcs.
0.0547 €
100 pcs.
0.0512 €
250 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 880488-2, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-2, Natural, Polypropylene, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PP | |
| Colour | natural | |
| Length | 19.9 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |