5-6609952-0 | TE Connectivity
Suppressor filter, 50 to 60 Hz, 3 A, 115 VAC/230 VAC, faston plug 4.8 mm, 5-6609952-0
Order No.: 71P9999
EAN: 4099891553951
MPN:
5-6609952-0
Unit Price (€ / pc.)
33.6770 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 29 Weeks **
Total Price:
202.06 € *
Price list
Quantity
Price per unit*
6 pcs.
33.6770 €
15 pcs.
33.0463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power entry module, 5-6609952-0, TE Connectivity
Multi-Function inlet filter, Power entry (Filtered/Unfiltered), Single AC Input, No switch, Complete shield, Vertical, 3 A, Snap-In, IEC Input.
Technical specifications
Connection | Flachstecker 4,8 mm | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 115 VAC/230 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 3 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |