026291-000 | TE Connectivity

Label, (L x W) 297 x 210 mm, white, DIN-A4 sheet with 50 pcs, 026291-000

Order No.: 39P7999
EAN: 4099891429881
MPN:
026291-000
RMK-UNCUT-A4
026291-000 TE Connectivity Labels
Image may differ
Unit Price (€ / pc.)
22.7528 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 13 Weeks **
Total Price:
1,137.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
22.7528 €

Etiquette, 026291-000, TE Connectivity

Features

  • High-performance label material
  • High-performance adhesive on acrylate basis
  • Low fire hazard properties
Technical specifications
Number of labels 50
Version Etikett
Width 210 mm
Colour weiß
Suitable for Kabel und Drähte
Length 297 mm
max. thermal resistance 80 °C
min. temperature resistance -40 °C
Packaging DIN-A4-Bogen
Logistics
Country of origin MX
Customs tariff number 48219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes