1768017-1 | TE Connectivity

Vinyl Label, (L x W) 38 x 11 mm, yellow, sheet with 100 pcs, 1768017-1

Order No.: 14L724
EAN: 4099891429331
MPN:
1768017-1
EB1138
Series: EB
1768017-1 TE Connectivity Labels
Image may differ
Unit Price (€ / pck.)
10.1150 € *
Available: 245 pck.
Leadtime: 20 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pck.
10.1150 €
10 pck.
9.5438 €
25 pck.
8.9845 €
50 pck.
8.4252 €
100 pck.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Legend labels, type TE Connectivity/Idento EK.

Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.

On sheets, type EB.

Sheet dimensions: approx. 200 x 240 mm.

Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EB1138, H 11, W 38 mm, with border, 100 labels

Technical specifications
Version Etikett
Packaging Seite
Suitable for Laserdrucker
Colour gelb
Material Vinyl
Length 38 mm
Width 11 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 100
Logistics
Country of origin DE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes