1768017-3 | TE Connectivity

Vinyl Label, (L x W) 60 x 35 mm, yellow, sheet with 18 pcs, 1768017-3

Order No.: 14L7244
EAN: 4099891429355
MPN:
1768017-3
EB3560
Series: EB
1768017-3 TE Connectivity Labels
Image may differ
Unit Price (€ / pck.)
9.8294 € *
Available: 20 pck.
Leadtime: 20 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pck.
9.8294 €
10 pck.
9.2820 €
25 pck.
8.7346 €
50 pck.
8.1991 €
100 pck.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Legend labels, type TE Connectivity/Idento EK.

Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.

On sheets, type EB.

Sheet dimensions: approx. 200 x 240 mm.

Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EB3560, H 35, W 60 mm, with border, 18 labels

Technical specifications
Version Etikett
Packaging Seite
Suitable for Laserdrucker
Colour gelb
Material Vinyl
Length 60 mm
Width 35 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 18
Logistics
Country of origin DE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes