1768017-8 | TE Connectivity
Vinyl Label, (L x W) 20 x 8 mm, yellow, sheet with 280 pcs, 1768017-8
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
On sheets, type EB.
Sheet dimensions: approx. 200 x 240 mm.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EB820, H 8.0, W 20 mm, without border, 280 labels
Version | Etikett | |
Packaging | Seite | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | Vinyl | |
Length | 20 mm | |
Width | 8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 280 |
Country of origin | DE |
Customs tariff number | 58071090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |