2-1768033-6 | TE Connectivity

Polyester Laser label, (L x W) 17.78 x 8.47 mm, white, DIN-A4 sheet with 330 pcs, 2-1768033-6

Order No.: 14L9546
EAN: 4099891429584
MPN:
2-1768033-6
LEB-0818P-9
Series: LEB
2-1768033-6 TE Connectivity Labels
Image may differ
Unit Price (€ / pck.)
21.5985 € *
Available: 0 pck.
Leadtime: 7 Weeks **
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pck.
21.5985 €
5 pck.
19.8730 €
10 pck.
17.2788 €
25 pck.
15.5533 €
50 pck.
14.6846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Computer laser printer labels, type TE Connectivity/Idento LEB-0.

Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.

Dull white polyester films PE 201, type LEB-0.

Operating temperatures: –40 to +150 °C. Characteristics: resistant to aging, resistant against water, alcohol, commonly available cleaning agents, aliphatic and aromatic hydrocarbons and Ketone, consistent acrylic adhesive, bonding strength 660 N/m, UL-tested.

Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 8.47, B 17.78 mm, Et. 330/10, 7/10", 2/6"

Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour weiß
Material Polyester
Length 17.78 mm
Width 8.47 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 330
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bogen mit 330 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes