3-1768034-5 | TE Connectivity
Polyester Laser label, (L x W) 60 x 34 mm, yellow, DIN-A4 sheet with 21 pcs, 3-1768034-5
Computer laser printer labels, type TE Connectivity/Idento LEB-0.
Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.
Dull silver SV 100 safety polyester film for indicating destruction or theft, type LEB-0.
Same design and properties as the film type PE 200 described above. However, when the label is removed the metalized backing leaves a chessboard pattern partially on the object and partially on the label. Not UV-resistant. Transmittance 0 %. Resistant against industrial chemicals. The well printable film is suitable for use as rating plates, serial numbers / inventory plates etc.
Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 34.0, B 60.0 mm, Et. 21/3, 28/12", 3/6"
Version | Laser-Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | Polyester | |
Length | 60 mm | |
Width | 34 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 21 |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 21 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |