5-1768034-1 | TE Connectivity
Polyester Laser label, (L x W) 297 x 210 mm, yellow, DIN-A4 sheet with 1 pcs, 5-1768034-1
As a private customer, you can buy this item as soon as we have it back in stock.
Computer laser printer labels, type TE Connectivity/Idento LEB-A4.
DIN A4 format, uncut. For determining and cutting of individual label sizes. Thickness and design of this film corresponds with the LEB-O.. types described above. The dull-transparent version PE 205 listed here corresponds with type PE 200 described above (except in color).
Technical attributes (type, foil version, foil material, color): LEB–A4PG, PE 215, polyester, dull yellow
Anzahl der Etiketten | 1 | |
Ausführung | Laser-Etikett | |
Breite | 210 mm | |
Farbe | gelb | |
Geeignet für | Laserdrucker | |
Länge | 297 mm | |
Material | Polyester | |
max. Temperaturbeständigkeit | 150 °C | |
min. Temperaturbeständigkeit | -40 °C | |
Verpackung | DIN-A4-Bogen |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Bogen mit 1 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |