5-1768034-5 | TE Connectivity

Polyester Laser label, (L x W) 297 x 210 mm, white, DIN-A4 sheet with 1 pcs, 5-1768034-5

Order No.: 14L9652
EAN: 4099891429720
MPN:
5-1768034-5
LEB-A4P-9
Series: LEB
5-1768034-5 TE Connectivity Labels
Image may differ
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-13
Leadtime: 12 Weeks **
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.2205 €
50 pcs.
13.0424 €
100 pcs.
11.8524 €
500 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Computer laser printer labels, type TE Connectivity/Idento LEB-A4.

DIN A4 format, uncut. For determining and cutting of individual label sizes. Thickness and design of this film corresponds with the LEB-O.. types described above. The dull-transparent version PE 205 listed here corresponds with type PE 200 described above (except in color).

Technical attributes (type, foil version, foil material, color): LEB–A4PW, PE 201, polyester, dull white

Technical specifications
Anzahl der Etiketten 1
Ausführung Laser-Etikett
Breite 210 mm
Farbe weiß
Geeignet für Laserdrucker
Länge 297 mm
Material Polyester
max. Temperaturbeständigkeit 150 °C
min. Temperaturbeständigkeit -40 °C
Verpackung DIN-A4-Bogen
Logistics
Ursprungsland DE
Zolltarifnummer 39199080
Originalverpackung Bogen mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes