5-1768034-7 | TE Connectivity
Polyester Laser label, (L x W) 297 x 210 mm, yellow, DIN-A4 sheet with 1 pcs, 5-1768034-7
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-07-17
Leadtime: 21 Weeks **
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
18.3022 €
50 pcs.
16.7790 €
100 pcs.
15.2558 €
500 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Computer laser printer labels, type TE Connectivity/Idento LEB-A4.
DIN A4 format, uncut. For determining and cutting of individual label sizes. Thickness and design of this film corresponds with the LEB-O.. types described above. The dull-transparent version PE 205 listed here corresponds with type PE 200 described above (except in color).
Technical attributes (type, foil version, foil material, color): LEB–A4PM, PE 205, polyester, dull clear
Technical specifications
Version | Laser-Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | Polyester | |
Length | 297 mm | |
Width | 210 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |