5-1768034-9 | TE Connectivity
Polyester Laser label, (L x W) 297 x 210 mm, silver, DIN-A4 sheet with 1 pcs, 5-1768034-9
Unit Price (€ / pc.)
30.0118 € *
Available: 10 pcs.
Leadtime: 15 Weeks **
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
10 pcs.
27.0130 €
50 pcs.
24.7639 €
100 pcs.
22.5148 €
500 pcs.
21.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Computer laser printer labels, type TE Connectivity/Idento LEB-A4.
DIN A4 format, uncut. For determining and cutting of individual label sizes. Thickness and design of this film corresponds with the LEB-O.. types described above. The dull-transparent version PE 205 listed here corresponds with type PE 200 described above (except in color).
Technical attributes (type, foil version, foil material, color): LEB–A4SS, SV 100, safety film, silver
Technical specifications
Version | Laser-Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | silber | |
Material | Polyester | |
Length | 297 mm | |
Width | 210 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |