5-1768048-3 | TE Connectivity
Vinyl Label, (L x W) 21 x 8 mm, yellow, DIN-A4 sheet with 640 pcs, 5-1768048-3
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
Practical pocket size package, type TEK.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): TEK821, H 8.0, W 21 mm, without border, 640 labels
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | Vinyl | |
Length | 21 mm | |
Width | 8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 640 |
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Bogen mit 640 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |