6-1768019-9 | TE Connectivity

PVC Label, (L x W) 30 x 11 mm, yellow, carrier card with 20 pcs, 6-1768019-9

Order No.: 14L7272
EAN: 4099891429478
MPN:
6-1768019-9
EK1138
Series: EK
6-1768019-9 TE Connectivity Labels
Image may differ
Unit Price (€ / pck.)
2.8917 € *
Available: 11 pck.
Leadtime: 21 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pck.
2.8917 €
10 pck.
2.7132 €
25 pck.
2.6180 €
50 pck.
2.5347 €
100 pck.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Legend labels, type TE Connectivity/Idento EK.

Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.

On carrier card, type EK.

Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EK1138, H 11, W 38 mm, with border, 20 labels

Technical specifications
Version Etikett
Packaging Trägerkarte
Suitable for Laserdrucker
Colour gelb
Material PVC
Length 30 mm
Width 11 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 20
Logistics
Country of origin DE
Customs tariff number 58071090
Original Packaging Bogen mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes