7-1768019-0 | TE Connectivity
PVC Label, (L x W) 56 x 22 mm, yellow, carrier card with 10 pcs, 7-1768019-0
Abgekündigt
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
On carrier card, type EK.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EK2256, H 22, W 56 mm, with border, 10 labels
Version | Etikett | |
Packaging | Trägerkarte | |
Suitable for | Laserdrucker | |
Colour | gelb | |
Material | PVC | |
Length | 56 mm | |
Width | 22 mm | |
min. temperature resistance | -30 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 10 |
Country of origin | DE |
Customs tariff number | 58071090 |
Original Packaging | Bogen mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |