7-1768033-8 | TE Connectivity

Polyester Laser label, (L x W) 25.4 x 12.7 mm, yellow, DIN-A4 sheet with 154 pcs, 7-1768033-8

Order No.: 14L9586
EAN: 4099891429676
MPN:
7-1768033-8
LEB-1325P-4
Series: LEB
7-1768033-8 TE Connectivity Labels
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Computer laser printer labels, type TE Connectivity/Idento LEB-0.

Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.

Dull yellow polyester films PE 216, type LEB-0.

Operating temperatures: –40 to +150 °C. Properties: good printing properties for laser and matrix printers, not UL-tested, electrically non-conductive. Other properties same as PE 200.

Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 12.7, B 25.40 mm, Et. 154/7, 10/10", 3/6"

Technical specifications
Anzahl der Etiketten 154
Ausführung Laser-Etikett
Breite 12.7 mm
Farbe gelb
Geeignet für Laserdrucker
Länge 25.4 mm
Material Polyester
max. Temperaturbeständigkeit 150 °C
min. Temperaturbeständigkeit -40 °C
Verpackung DIN-A4-Bogen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Bogen mit 154 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes