8-1768033-0 | TE Connectivity
Polyester Laser label, (L x W) 25.4 x 12.7 mm, gray, DIN-A4 sheet with 154 pcs, 8-1768033-0
Computer laser printer labels, type TE Connectivity/Idento LEB-0.
Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.
Dull silver polyester films PE 200, type LEB-0.
Metalized; Operating temperatures: –40 to +150 °C. Properties: does not shrink. Resistant to aging, water, alcohol, commonly used detergents, aliphatic and aromatic hydrocarbons and Ketone, opaque (erase protection for EPROMs), electrically non-conductive, endurable acrylic adhesive, UV-resistant, UL-tested, adhesive strength 660 N/m. Note: if the adhesive gets damaged along the edges the label can be electrically conductive.
Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 12.7, B 25.40 mm, Et. 154/7, 10/10", 3/6"
Version | Laser-Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | grau | |
Material | Polyester | |
Length | 25.4 mm | |
Width | 12.7 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 154 |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 154 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |