1-2213699-3 | TE Connectivity
LED Connector, 1-2213699-3
Order No.: 71P1382
EAN: 4099891625146
MPN:
1-2213699-3
Unit Price (€ / pc.)
25.2042 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 40 Weeks **
Total Price:
201.63 € *
Price list
Quantity
Price per unit*
8 pcs.
25.2042 €
19 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 1-2213699-3, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Kontaktoberfläche | vergoldet | |
Nennspannung (DC) | 48 V | |
Nennstrom | 0.5 A | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | NZ |
Zolltarifnummer | 85414100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |