1-2213929-8 | TE Connectivity
LED Connector, 1-2213929-8
Order No.: 71P1407
EAN: 4099891625160
MPN:
1-2213929-8
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 5,250 pcs.
Leadtime: 20 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 1-2213929-8, TE Connectivity
The 1-2213929-8 offers higher level of integration via a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws.
Features
- Ease termination with integrated poke-in wire termination
- High-reflectivity, halogen free and red phosphorus free plastic housing material
Applications
- Spot Lights
- Recessed Downlights
- Retrofit Lamps
- Architectural Lighting
- Sign and symbol luminaires
- Area and object lighting
Technical specifications
Connection | Poke-In-Anschluss | |
contact surface | vergoldet | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |