1-2316510-2 | TE Connectivity
LED Connector, 1-2316510-2
Order No.: 71P1556
EAN: 4099891625177
MPN:
1-2316510-2
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 40 Weeks **
Total Price:
224.01 € *
Price list
Quantity
Price per unit*
8 pcs.
28.0007 €
17 pcs.
27.4890 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 1-2316510-2, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Pin number | 2-polig | |
Grid | 35 mm | |
Connection | Mini CT Steckverbinder | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated voltage (DC) | 48 V | |
Rated current | 0.5 A |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |