1-2316510-3 | TE Connectivity

LED Connector, 1-2316510-3

Order No.: 71P1557
EAN: 4099891625184
MPN:
1-2316510-3
1-2316510-3 TE Connectivity LED Connectors Image 1
1-2316510-3 TE Connectivity LED Connectors Image 2
1-2316510-3 TE Connectivity LED Connectors Image 3
1-2316510-3 TE Connectivity LED Connectors Image 4
1-2316510-3 TE Connectivity LED Connectors Image 5
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 40 Weeks **
Total Price:
224.01 € *
Price list
Quantity
Price per unit*
8 pcs.
28.0007 €
17 pcs.
27.4890 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Connector, 1-2316510-3, TE Connectivity

LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.

Technical specifications
Pin number 2-polig
Grid 35 mm
Connection Mini CT Steckverbinder
Orientation gerade
contact surface vergoldet
Rated voltage (DC) 48 V
Rated current 0.5 A
Logistics
Country of origin NZ
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes