1-2325811-2 | TE Connectivity

LED Connector, 1-2325811-2

Order No.: 71P1624
EAN: 4099891625269
MPN:
1-2325811-2
1-2325811-2 TE Connectivity LED Connectors Image 1
1-2325811-2 TE Connectivity LED Connectors Image 2
1-2325811-2 TE Connectivity LED Connectors Image 3
1-2325811-2 TE Connectivity LED Connectors Image 4
1-2325811-2 TE Connectivity LED Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 6,280 pcs.
Leadtime: 20 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Connector, 1-2325811-2, TE Connectivity

The 1-2325811-2 is a LED holder that uses a high strength, highly reflective and halogen free housing material.

Features

  • Quick and easy assembly of the COB LEDs into the luminaire

Applications

  • Spot Lights
  • General Lighting
  • Downlights
  • Horticultural Lighting
Technical specifications
Pin number 1-polig
Grid 35 mm
Connection Poke-In-Anschluss
Orientation gerade
contact surface vergoldet
Rated voltage (DC) 60 V
Rated current 3 A
Logistics
Country of origin TW
Customs tariff number 85366110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes