1740451-2 | TE Connectivity
1740451-2
Order No.: 39P2823
EAN: 4099891024499
MPN:
1740451-2
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 9,833 pcs.
Leadtime: 21 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug and Socket Lighting Connectors, 1740451-2, TE Connectivity
Wire/Cable Type: Discrete Wire, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Lighting Connector Style: Outlet, Keying Arrangement: LV-2, Number of Positions: 2, Contacts Preloaded: No, Operating Voltage: 42 VAC, Contact Type: Pin, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: Yellow, Circuit Application: Power, VDE Tested: Yes, Packaging Method: Box
Technical specifications
Pin number | 2-polig | |
Grid | 3.6 mm | |
Connection | Crimpanschluss | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated voltage (DC) | 42 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |